+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V140LA10AP

Varistor: metal-oxide; THT; 140VAC; 180VDC; 220V; 4.5kA; Ø14mm; 42J

Manufacturer: LITTELFUSE

Manufacturer part number:
V140LA10AP
TME Symbol:
V140LA10AP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
140V AC, 180V DC
Varistor voltage
220V
Varistor max current 8/20µs
4.5kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
42J
Operating temperature
-55...85°C
Manufacturer series
LA
Number of terminals
2
Gross weight1.87 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V140LA10AP
0 in TME stock
Net price for quantities from 2100 pcs - 0.23 USDGross price for quantities from 2100 pcs - 0.23 USD
No. of pieces (Multiplicity: 700)