+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14E20P

Varistor: metal-oxide; THT; 20VAC; 26VDC; 33V; 4kA; Ø14mm; Ø: 14mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V14E20P
TME Symbol:
V14E20P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
20V AC, 26V DC
Varistor voltage
33V
Varistor max current 8/20µs
4kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
50J
Operating temperature
-40...85°C
Number of terminals
2
Gross weight2.31 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E20P
0 in TME stock
Net price for quantities from 700 pcs - 0.38 USDGross price for quantities from 700 pcs - 0.38 USD
No. of pieces (Multiplicity: 700)