+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14E300PL2T

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; 6kA; Ø14mm; Ø: 14mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V14E300PL2T
TME Symbol:
V14E300PL2T

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
6kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
125J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight2.31 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E300PL2T
0 in TME stock
Net price for quantities from 3200 pcs - 0.27 USDGross price for quantities from 3200 pcs - 0.27 USD
No. of pieces (Multiplicity: 400)