+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14E440P

Varistor: metal-oxide; THT; 440VAC; 585VDC; 715V; 6kA; 170J

Manufacturer: LITTELFUSE

Manufacturer part number:
V14E440P
TME Symbol:
V14E440P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
440V AC, 585V DC
Varistor voltage
715V
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Energy E10/1000µs
170J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E440P
0 in TME stock
Net price for quantities from 600 pcs - 0.31 USDGross price for quantities from 600 pcs - 0.31 USD
Net price for quantities from 1800 pcs - 0.30 USDGross price for quantities from 1800 pcs - 0.30 USD
No. of pieces (Multiplicity: 600)