+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14H300AUTO

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; 6.5kA; 140J

Manufacturer: LITTELFUSE

Manufacturer part number:
V14H300AUTO
TME Symbol:
V14H300AUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Energy E10/1000µs
140J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14H300AUTO
0 in TME stock
Net price for quantities from 600 pcs - 0.61 USDGross price for quantities from 600 pcs - 0.61 USD
No. of pieces (Multiplicity: 600)