+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14MLA0402NR

Varistor: multilayer; SMD; 0402; 10VAC; 14VDC; 20A; 21.5V

Manufacturer: LITTELFUSE

Manufacturer part number:
V14MLA0402NR
TME Symbol:
V14MLA0402NR

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
0402
Case - mm
1005
Max. operating voltage
10V AC, 14V DC
Varistor max current 8/20µs
20A
Varistor voltage
21.5V
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V14MLA0402NR
0 in TME stock
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.