+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14MLA0603NH

Varistor: multilayer; SMD; 0603; 10VAC; 14VDC; 30A; 21.5V; 2500pcs.


Manufacturer: LITTELFUSE

Manufacturer part number:
V14MLA0603NH
TME Symbol:
V14MLA0603NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
0603
Case - mm
1608
Max. operating voltage
10V AC, 14V DC
Varistor max current 8/20µs
30A
Varistor voltage
21.5V
Quantity in set/package
2500pcs.
Operating temperature
-55...125°C
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: SMD varistors LITTELFUSE,
*
V14MLA0603NH
6198 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs