+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14MLA0805LNHAUTO

Varistor: metal-oxide; SMD; 0805; 100mJ; 40A; 36.2V; No.of term: 2


Manufacturer: LITTELFUSE

Manufacturer part number:
V14MLA0805LNHAUTO
TME Symbol:
V14MLA0805LNHAUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
0805
Case - mm
2012
Energy 2 ms
0.1J
Varistor max current 8/20µs
40A
Varistor voltage
36.2V
Number of terminals
2
Operating voltage
10V AC, 14V DC
Operating temperature
-55...125°C
Gross weight0.042 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V14MLA0805LNHAUTO
0 in TME stock
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.