+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14MLA1206NHAUTO

Varistor: multilayer; SMD; 1206; 10VAC; 14VDC; 150A; 20.3V

Manufacturer: LITTELFUSE

Manufacturer part number:
V14MLA1206NHAUTO
TME Symbol:
V14MLA1206NHAUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
10V AC, 14V DC
Varistor max current 8/20µs
150A
Varistor voltage
20.3V
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V14MLA1206NHAUTO
0 in TME stock
Net price for quantities from 2500 pcs - 0.46 USDGross price for quantities from 2500 pcs - 0.46 USD
Net price for quantities from 5000 pcs - 0.42 USDGross price for quantities from 5000 pcs - 0.42 USD
Net price for quantities from 10000 pcs - 0.38 USDGross price for quantities from 10000 pcs - 0.38 USD
Net price for quantities from 15000 pcs - 0.37 USDGross price for quantities from 15000 pcs - 0.37 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.