+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14P275AUTOT

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 6.5kA; Ø14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V14P275AUTOT
TME Symbol:
V14P275AUTOT

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Operating temperature
-40...125°C
Number of terminals
2
Gross weight2.31 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14P275AUTOT
0 in TME stock
Net price for quantities from 3500 pcs - 0.61 USDGross price for quantities from 3500 pcs - 0.61 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 3 500.
Multiplicity: 500.