+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V150LA10AP

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; 4.5kA; Ø14mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V150LA10AP
TME Symbol:
V150LA10AP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Gross weight1.69 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V150LA10AP
838 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 700 pcs - 0.24 USDGross price for quantities from 700 pcs - 0.24 USD
Net price for quantities from 1400 pcs - 0.23 USDGross price for quantities from 1400 pcs - 0.23 USD
Net price for quantities from 2100 pcs - 0.22 USDGross price for quantities from 2100 pcs - 0.22 USD
Net price for quantities from 5600 pcs - 0.21 USDGross price for quantities from 5600 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 700 pcs