+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

V151HA40

Varistor: metal-oxide; screw; 150VAC; 200VDC; 300J; 40kA; 240V


Manufacturer: LITTELFUSE

Manufacturer part number:
V151HA40
TME Symbol:
V151HA40

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
screw
Max. operating voltage
150V AC, 200V DC
Energy 2 ms
300J
Varistor max current 8/20µs
40kA
Varistor voltage
240V
Capacitance
8nF
Body dimensions
Ø40mm
Diameter
40mm
Height
40mm
Operating temperature
-55...85°C
Gross weight20.52 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V151HA40
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 180.
Multiple of: 30.
Net price for quantities from 180 pcs - 13.85 USDGross price for quantities from 180 pcs - 13.85 USD