+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V16AUMLA2220H

Varistor: metal-oxide; SMD; 2220; 16VDC; 50J; 10A; 24V


Manufacturer: LITTELFUSE

Manufacturer part number:
V16AUMLA2220H
TME Symbol:
V16AUMLA2220H

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
2220
Case - mm
5750
Max. operating voltage
16V DC
Energy 2 ms
50J
Varistor max current 8/20µs
10A
Varistor voltage
24V
Operating temperature
-55...125°C
Gross weight0.06 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V16AUMLA2220H
0 in TME stock
Net price for quantities from 1000 pcs - 3.09 USDGross price for quantities from 1000 pcs - 3.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.