+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V180ZA5P

Varistor: metal-oxide; THT; 115VAC; 153VDC; 180V; 2.5kA; Ø10mm; 18J

Manufacturer: LITTELFUSE

Manufacturer part number:
V180ZA5P
TME Symbol:
V180ZA5P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
115V AC, 153V DC
Varistor voltage
180V
Varistor max current 8/20µs
2.5kA
Terminal pitch
8.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Energy E10/1000µs
18J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V180ZA5P
0 in TME stock
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
Net price for quantities from 8000 pcs - 0.15 USDGross price for quantities from 8000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1 000)