+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V180ZT1P

Varistor: metal-oxide; THT; 115VAC; 153VDC; 180V; 1.2kA; Ø7mm; Ø: 7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V180ZT1P
TME Symbol:
V180ZT1P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
115V AC, 153V DC
Varistor voltage
180V
Varistor max current 8/20µs
1.2kA
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
10J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V180ZT1P
0 in TME stock
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.