+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V18AUMLA2220A

Varistor: multilayer; SMD; 2220; 14VAC; 18VDC; 32V; 1000pcs.

Manufacturer: LITTELFUSE

Manufacturer part number:
V18AUMLA2220A
TME Symbol:
V18AUMLA2220A

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
2220
Case - mm
5650
Max. operating voltage
14V AC, 18V DC
Varistor voltage
32V
Quantity in set/package
1000pcs.
Operating temperature
-55...125°C
Gross weight0.42 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V18AUMLA2220A
0 in TME stock
Net price for quantities from 1000 pcs - 2.63 USDGross price for quantities from 1000 pcs - 2.63 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.