+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V18MLA0805LNH

Varistor: multilayer; SMD; 0805; 14VAC; 18VDC; 40A; 28V; 2500pcs.


Manufacturer: LITTELFUSE

Manufacturer part number:
V18MLA0805LNH
TME Symbol:
V18MLA0805LNH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
0805
Case - mm
2012
Max. operating voltage
14V AC, 18V DC
Varistor max current 8/20µs
40A
Varistor voltage
28V
Quantity in set/package
2500pcs.
Operating temperature
-55...125°C
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: SMD varistors LITTELFUSE,
*
V18MLA0805LNH
302 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs