+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V18ZA3PX1347

Varistor: metal-oxide; THT; 10VAC; 14VDC; 18V; 1kA; Ø14mm; Ø: 14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V18ZA3PX1347
TME Symbol:
V18ZA3PX1347

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
10V AC, 14V DC
Varistor voltage
18V
Varistor max current 8/20µs
1kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
3.5J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V18ZA3PX1347
0 in TME stock
Net price for quantities from 700 pcs - 0.28 USDGross price for quantities from 700 pcs - 0.28 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.