+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V20E175PL1T

Varistor: metal-oxide; THT; 175VAC; 225VDC; 270V; 10kA; Ø20mm; 135J

Manufacturer: LITTELFUSE

Manufacturer part number:
V20E175PL1T
TME Symbol:
V20E175PL1T

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
175V AC, 225V DC
Varistor voltage
270V
Varistor max current 8/20µs
10kA
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
135J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20E175PL1T
0 in TME stock
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 500)