+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V20E275P

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 10kA; 190J


Manufacturer: LITTELFUSE

Manufacturer part number:
V20E275P
TME Symbol:
V20E275P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Energy E10/1000µs
190J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20E275P
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 1500 pcs - 0.37 USDGross price for quantities from 1500 pcs - 0.37 USD