+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V20E510PL2T1

Varistor: metal-oxide; THT; 510VAC; 670VDC; 820V; 10kA; 365J

Manufacturer: LITTELFUSE

Manufacturer part number:
V20E510PL2T1
TME Symbol:
V20E510PL2T1

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
510V AC, 670V DC
Varistor voltage
820V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Energy E10/1000µs
365J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20E510PL2T1
0 in TME stock
Net price for quantities from 400 pcs - 0.63 USDGross price for quantities from 400 pcs - 0.63 USD
Net price for quantities from 800 pcs - 0.60 USDGross price for quantities from 800 pcs - 0.60 USD
Net price for quantities from 1200 pcs - 0.59 USDGross price for quantities from 1200 pcs - 0.59 USD
No. of pieces (Multiplicity: 400)