+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

V20H30P

Varistor: metal-oxide; THT; 30VAC; 38VDC; 47V; 5kA; Ø: 20mm; Ø20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V20H30P
TME Symbol:
V20H30P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
30V AC, 38V DC
Varistor voltage
47V
Varistor max current 8/20µs
5kA
Terminal pitch
8.5mm
Diameter
20mm
Body dimensions
Ø20mm
Height
20mm
Operating temperature
-55...125°C
Energy E10/1000µs
90J
Number of terminals
2
Gross weight3.21 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20H30P
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 1 500.
Multiple of: 500.
Net price for quantities from 1500 pcs - 0.70 USDGross price for quantities from 1500 pcs - 0.70 USD