+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V20H320AUTO

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 10kA; Ø20mm; 320J

Manufacturer: LITTELFUSE

Manufacturer part number:
V20H320AUTO
TME Symbol:
V20H320AUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
10kA
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
320J
Operating temperature
-40...125°C
Number of terminals
2
Gross weight5.78 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20H320AUTO
0 in TME stock
Net price for quantities from 1200 pcs - 0.81 USDGross price for quantities from 1200 pcs - 0.81 USD
No. of pieces (Multiplicity: 400)