+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V20P17AUTO

Varistor: metal-oxide; THT; 17VAC; 20VDC; 27V; 5kA; Ø: 20mm; Ø20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V20P17AUTO
TME Symbol:
V20P17AUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
17V AC, 20V DC
Varistor voltage
27V
Varistor max current 8/20µs
5kA
Terminal pitch
8.5mm
Diameter
20mm
Body dimensions
Ø20mm
Height
20mm
Operating temperature
-40...125°C
Energy E10/1000µs
35J
Number of terminals
2
Gross weight4 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20P17AUTO
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 3 000.
Multiple of: 500.
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD