+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V250SM7

Varistor: metal-oxide; SMD; 250VAC; 300VDC; 1.2kA; 429V

Manufacturer: LITTELFUSE

Manufacturer part number:
V250SM7
TME Symbol:
V250SM7

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
250V AC, 300V DC
Varistor max current 8/20µs
1.2kA
Varistor voltage
429V
Body dimensions
6.3x8.3x11.4mm
Operating temperature
-40...85°C
Gross weight0.418 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V250SM7
0 in TME stock
Net price for quantities from 600 pcs - 1.14 USDGross price for quantities from 600 pcs - 1.14 USD
No. of pieces (Multiplicity: 600)