+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V25S115P

Varistor: metal-oxide; THT; 115VAC; 150VDC; 180V; 22kA; 230J

Manufacturer: LITTELFUSE

Manufacturer part number:
V25S115P
TME Symbol:
V25S115P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
115V AC, 150V DC
Varistor voltage
180V
Varistor max current 8/20µs
22kA
Energy E10/1000µs
230J
Gross weight6.175 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V25S115P
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 150 pcs