+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V25S130P

Varistor: metal-oxide; THT; 130VAC; 170VDC; 205V; 22kA; 255J

Manufacturer: LITTELFUSE

Manufacturer part number:
V25S130P
TME Symbol:
V25S130P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
130V AC, 170V DC
Varistor voltage
205V
Varistor max current 8/20µs
22kA
Energy E10/1000µs
255J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight7.12 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V25S130P
0 in TME stock
Net price for quantities from 750 pcs - 1.32 USDGross price for quantities from 750 pcs - 1.32 USD
No. of pieces (Multiplicity: 150)