+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V25S300P

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; 22kA; 500J

Manufacturer: LITTELFUSE

Manufacturer part number:
V25S300P
TME Symbol:
V25S300P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
22kA
Energy E10/1000µs
500J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight9.148 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V25S300P
219 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 150 pcs - 1.31 USDGross price for quantities from 150 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 150 pcs