+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V26MLA0603NH

Varistor: metal-oxide; SMD; 0603; 100mJ; 30A; 34.5V; No.of term: 2


Manufacturer: LITTELFUSE

Manufacturer part number:
V26MLA0603NH
TME Symbol:
V26MLA0603NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
0603
Energy 2 ms
0.1J
Varistor max current 8/20µs
30A
Varistor voltage
34.5V
Number of terminals
2
Operating voltage
20V AC, 26V DC
Operating temperature
-40...125°C
Gross weight0.036 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V26MLA0603NH
0 in TME stock
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.