+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V26MLA0805NH

Varistor: multilayer; SMD; 0805; 20VAC; 26VDC; 100A; 38.5V


Manufacturer: LITTELFUSE

Manufacturer part number:
V26MLA0805NH
TME Symbol:
V26MLA0805NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
0805
Case - mm
2012
Max. operating voltage
20V AC, 26V DC
Varistor max current 8/20µs
100A
Varistor voltage
38.5V
Operating temperature
-55...125°C
Gross weight0.036 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V26MLA0805NH
0 in TME stock
Net price for quantities from 2500 pcs - 0.18 USDGross price for quantities from 2500 pcs - 0.18 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.