+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V275LA20AP

Varistor: metal-oxide; THT; 275VAC; 369VDC; 430V; 4.5kA; Ø14mm; 75J


Manufacturer: LITTELFUSE

Manufacturer part number:
V275LA20AP
TME Symbol:
V275LA20AP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 369V DC
Varistor voltage
430V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy 2 ms
75J
Gross weight2.39 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V275LA20AP
29239 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 200 pcs - 0.21 USDGross price for quantities from 200 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 700 pcs - 0.17 USDGross price for quantities from 700 pcs - 0.17 USD
Net price for quantities from 1400 pcs - 0.16 USDGross price for quantities from 1400 pcs - 0.16 USD
Net price for quantities from 2800 pcs - 0.14 USDGross price for quantities from 2800 pcs - 0.14 USD
Net price for quantities from 5600 pcs - 0.13 USDGross price for quantities from 5600 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 250 pcsCardboard = 700 pcsCardboard = 5 600 pcs