+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V275LA40BPX10

Varistor: metal-oxide; THT; 275VAC; 369VDC; 421V; 6.5kA; Ø20mm; 140J


Manufacturer: LITTELFUSE

Manufacturer part number:
V275LA40BPX10
TME Symbol:
V275LA40BPX10

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 369V DC
Varistor voltage
421V
Varistor max current 8/20µs
6.5kA
Terminal pitch
10mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Operating temperature
-55...85°C
Energy 2 ms
140J
Manufacturer series
LA
Number of terminals
2
Gross weight3.1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V275LA40BPX10
0 in TME stock
Net price for quantities from 1500 pcs - 0.40 USDGross price for quantities from 1500 pcs - 0.40 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.