+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V275LA40CPX680

Varistor: metal-oxide; THT; 275VAC; 421V; 10kA; Ø20mm; Ø: 20mm; 320J


Manufacturer: LITTELFUSE

Manufacturer part number:
V275LA40CPX680
TME Symbol:
V275LA40CPX680

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC
Varistor voltage
421V
Varistor max current 8/20µs
10kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
320J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight3.1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V275LA40CPX680
0 in TME stock
Net price for quantities from 1500 pcs - 0.65 USDGross price for quantities from 1500 pcs - 0.65 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.