+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V275LC20AP

Varistor: metal-oxide; THT; 275VAC; 369VDC; 430V; 4.5kA; Ø14mm; 75J

Manufacturer: LITTELFUSE

Manufacturer part number:
V275LC20AP
TME Symbol:
V275LC20AP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 369V DC
Varistor voltage
430V
Varistor max current 8/20µs
4.5kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
75J
Operating temperature
-55...85°C
Manufacturer series
LC
Number of terminals
2
Gross weight2.28 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V275LC20AP
0 in TME stock
Net price for quantities from 3750 pcs - 0.22 USDGross price for quantities from 3750 pcs - 0.22 USD
No. of pieces (Multiplicity: 750)