+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

V275LT40BP

Varistor: metal-oxide; THT; 275VAC; 369VDC; 421V; 6.5kA; Ø: 20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V275LT40BP
TME Symbol:
V275LT40BP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 369V DC
Varistor voltage
421V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Diameter
20mm
Body dimensions
Ø20mm
Height
20mm
Operating temperature
-55...85°C
Manufacturer series
LT
Energy 2 ms
140J
Number of terminals
2
Gross weight5.05 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V275LT40BP
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 2 000.
Multiple of: 500.
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.37 USD
Net price for quantities from 2500 pcs - 0.36 USDGross price for quantities from 2500 pcs - 0.36 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
Net price for quantities from 3500 pcs - 0.35 USDGross price for quantities from 3500 pcs - 0.35 USD