+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V27ZS05P

Varistor: metal-oxide; THT; 17VAC; 22VDC; 27V; 100A; Ø5mm; Ø: 5mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V27ZS05P
TME Symbol:
V27ZS05P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
17V AC, 22V DC
Varistor voltage
27V
Varistor max current 8/20µs
100A
Terminal pitch
6mm
Body dimensions
Ø5mm
Diameter
5mm
Height
5mm
Energy E10/1000µs
250mJ
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V27ZS05P
0 in TME stock
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.