+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V3-1

Microswitch SNAP ACTION; 15A/125VAC; without lever; SPDT; Pos: 2

Manufacturer: HONEYWELL

Manufacturer part number:
V3-1
TME Symbol:
V3-1

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 125V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
(OFF)-ON, (ON)-OFF
Number of positions
2
Stable positions number
1
Leads
screw
Body dimensions
27.79x15.88x10.16mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Operating Force
4N
Gross weight8.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
*
V3-1
0 in TME stock
Net price for quantities from 100 pcs - 21.70 USDGross price for quantities from 100 pcs - 21.70 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.