+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V3-115

Microswitch SNAP ACTION; 11A/250VAC; without lever; SPDT


Manufacturer: HONEYWELL

Manufacturer part number:
V3-115
TME Symbol:
V3-115

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
11A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
OFF-(ON), ON-(OFF)
Leads
for soldering
Body dimensions
27.78x10.16x15.87mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
*
V3-115
0 in TME stock
Net price for quantities from 200 pcs - 16.16 USDGross price for quantities from 200 pcs - 16.16 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.