+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V3.5MLA0805NH

Varistor: multilayer; SMD; 0805; 2.5VAC; 3.5VDC; 60A; 7V; 2500pcs.


Manufacturer: LITTELFUSE

Manufacturer part number:
V3.5MLA0805NH
TME Symbol:
V3.5MLA0805NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
0805
Case - mm
2012
Max. operating voltage
2.5V AC, 3.5V DC
Varistor max current 8/20µs
60A
Varistor voltage
7V
Quantity in set/package
2500pcs.
Operating temperature
-55...125°C
Gross weight0.027 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V3.5MLA0805NH
99 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs