+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V3.5MLA1206NH

Varistor: multilayer; SMD; 1206; 2.5VAC; 3.5VDC; 100A; 7V; 2500pcs.

Manufacturer: LITTELFUSE

Manufacturer part number:
V3.5MLA1206NH
TME Symbol:
V3.5MLA1206NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
2.5V AC, 3.5V DC
Varistor max current 8/20µs
100A
Varistor voltage
7V
Quantity in set/package
2500pcs.
Operating temperature
-55...125°C
Gross weight0.059 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V3.5MLA1206NH
0 in TME stock
Net price for quantities from 2500 pcs - 0.46 USDGross price for quantities from 2500 pcs - 0.46 USD
Net price for quantities from 5000 pcs - 0.45 USDGross price for quantities from 5000 pcs - 0.45 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.