+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V300LA40CPX10

Varistor: metal-oxide; THT; 300VAC; 470V; 10kA; 335J

Manufacturer: LITTELFUSE

Manufacturer part number:
V300LA40CPX10
TME Symbol:
V300LA40CPX10

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC
Varistor voltage
470V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Energy E10/1000µs
335J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V300LA40CPX10
0 in TME stock
Net price for quantities from 400 pcs - 0.93 USDGross price for quantities from 400 pcs - 0.93 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.