+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V301HA40

Varistor: metal-oxide; screw; 300VAC; 410VDC; 430J; 40kA; 470V

Manufacturer: LITTELFUSE

Manufacturer part number:
V301HA40
TME Symbol:
V301HA40

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
screw
Max. operating voltage
300V AC, 410V DC
Energy 2 ms
430J
Varistor max current 8/20µs
40kA
Varistor voltage
470V
Capacitance
4100pF
Body dimensions
Ø40mm
Diameter
40mm
Height
40mm
Operating temperature
-55...85°C
Gross weight20 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V301HA40
0 in TME stock
Net price for quantities from 180 pcs - 16.16 USDGross price for quantities from 180 pcs - 16.16 USD
No. of pieces (Multiplicity: 30)