+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

V320LA10P

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 2.5kA; Ø: 10mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V320LA10P
TME Symbol:
V320LA10P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
2.5kA
Terminal pitch
8.5mm
Diameter
10mm
Body dimensions
Ø10mm
Height
10mm
Operating temperature
-55...85°C
Energy E10/1000µs
48J
Manufacturer series
LA
Number of terminals
2
Gross weight1.35 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V320LA10P
61 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 400 pcs - 0.17 USDGross price for quantities from 400 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs