+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V320SM20

Varistor: metal-oxide; SMD; 320VAC; 420VDC; 6.5kA; 540V

Manufacturer: LITTELFUSE

Manufacturer part number:
V320SM20
TME Symbol:
V320SM20

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
320V AC, 420V DC
Varistor max current 8/20µs
6.5kA
Varistor voltage
540V
Body dimensions
10.5x26x35mm
Operating temperature
-40...85°C
Gross weight13.41 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V320SM20
0 in TME stock
Net price for quantities from 432 pcs - 2.36 USDGross price for quantities from 432 pcs - 2.36 USD
Net price for quantities from 1080 pcs - 2.26 USDGross price for quantities from 1080 pcs - 2.26 USD
No. of pieces (Multiplicity: 108)