+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V385LA40CP

Varistor: metal-oxide; THT; 385VAC; 620V; 10kA; Ø20mm; Ø: 20mm; 370J

Manufacturer: LITTELFUSE

Manufacturer part number:
V385LA40CP
TME Symbol:
V385LA40CP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
385V AC
Varistor voltage
620V
Varistor max current 8/20µs
10kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
370J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight11.52 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V385LA40CP
0 in TME stock
Net price for quantities from 1200 pcs - 0.55 USDGross price for quantities from 1200 pcs - 0.55 USD
Net price for quantities from 2800 pcs - 0.53 USDGross price for quantities from 2800 pcs - 0.53 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 1 200.
Multiplicity: 400.