+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of varistor | metal-oxide | |
Mounting | SMD | |
Max. operating voltage | 385V AC, 505V DC | |
Varistor max current 8/20µs | 1.2kA | |
Varistor voltage | 682V | |
Body dimensions | 6.3x8.3x11.4mm | |
Operating temperature | -40...85°C |