+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

V39ZA6P

Varistor: metal-oxide; THT; 25VAC; 31VDC; 39V; 1kA; Ø: 14mm; Ø14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V39ZA6P
TME Symbol:
V39ZA6P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
25V AC, 31V DC
Varistor voltage
39V
Varistor max current 8/20µs
1kA
Terminal pitch
7.5mm
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Energy 2 ms
7.2J
Gross weight1.87 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V39ZA6P
519 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 700 pcs - 0.19 USDGross price for quantities from 700 pcs - 0.19 USD
Net price for quantities from 1400 pcs - 0.17 USDGross price for quantities from 1400 pcs - 0.17 USD
Net price for quantities from 2100 pcs - 0.16 USDGross price for quantities from 2100 pcs - 0.16 USD
Net price for quantities from 5600 pcs - 0.14 USDGross price for quantities from 5600 pcs - 0.14 USD
Packaging method by the manufacturer:
Cardboard = 700 pcs