+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V420LA10P

Varistor: metal-oxide; THT; 420VAC; 560VDC; 680V; 2.5kA; Ø10mm; 55J

Manufacturer: LITTELFUSE

Manufacturer part number:
V420LA10P
TME Symbol:
V420LA10P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
420V AC, 560V DC
Varistor voltage
680V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Energy 2 ms
55J
Gross weight1.504 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V420LA10P
721 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
Net price for quantities from 25000 pcs - 0.11 USDGross price for quantities from 25000 pcs - 0.11 USD
Net price for quantities from 30000 pcs - 0.11 USDGross price for quantities from 30000 pcs - 0.11 USD
Net price for quantities from 40000 pcs - 0.11 USDGross price for quantities from 40000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 000 pcs