+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V420LA7P

Varistor: metal-oxide; THT; 420VAC; 560VDC; 680V; 1.2kA; Ø7mm; Ø: 7mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V420LA7P
TME Symbol:
V420LA7P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
420V AC, 560V DC
Varistor voltage
680V
Varistor max current 8/20µs
1.2kA
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Operating temperature
-55...85°C
Energy 2 ms
30J
Number of terminals
2
Gross weight0.78 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V420LA7P
2365 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1500 pcs - 0.16 USDGross price for quantities from 1500 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 4500 pcs - 0.12 USDGross price for quantities from 4500 pcs - 0.12 USD
Net price for quantities from 6000 pcs - 0.12 USDGross price for quantities from 6000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 500 pcs