+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V42MLA1206NHAUTO

Varistor: multilayer; SMD; 1206; 30VAC; 42VDC; 180A; 60V

Manufacturer: LITTELFUSE

Manufacturer part number:
V42MLA1206NHAUTO
TME Symbol:
V42MLA1206NHAUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
30V AC, 42V DC
Varistor max current 8/20µs
180A
Varistor voltage
60V
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Gross weight0.08 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V42MLA1206NHAUTO
0 in TME stock
Net price for quantities from 2500 pcs - 0.43 USDGross price for quantities from 2500 pcs - 0.43 USD
Net price for quantities from 5000 pcs - 0.41 USDGross price for quantities from 5000 pcs - 0.41 USD
Net price for quantities from 12500 pcs - 0.38 USDGross price for quantities from 12500 pcs - 0.38 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.